
P4KE400CA | |
|---|---|
DigiKey Part Number | P4KE400CATR-ND - Tape & Reel (TR) P4KE400CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE400CA |
Description | TVS DIODE 342VWM 548VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 750mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE400CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 750mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM2.08000 | RM20.80 |
| 100 | RM1.43420 | RM143.42 |
| 500 | RM1.10052 | RM550.26 |
| 1,000 | RM0.87074 | RM870.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.76452 | RM3,822.60 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

