Direct
Direct
Direct
Direct



P4SMA20A | |
|---|---|
DigiKey Part Number | 18-P4SMA20ATR-ND - Tape & Reel (TR) 18-P4SMA20ACT-ND - Cut Tape (CT) 18-P4SMA20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA20A |
Description | TVS DIODE 17.1VWM 27.7V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 14.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM1.53300 | RM15.33 |
| 100 | RM0.81560 | RM81.56 |
| 500 | RM0.73748 | RM368.74 |
| 1,000 | RM0.61070 | RM610.70 |
| 2,000 | RM0.59323 | RM1,186.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.40779 | RM2,038.95 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |




