


P4SMA36CA | |
|---|---|
DigiKey Part Number | P4SMA36CATR-ND - Tape & Reel (TR) P4SMA36CACT-ND - Cut Tape (CT) P4SMA36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA36CA |
Description | TVS DIODE 30.8VWM DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA36CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.93000 | RM9.30 |
| 100 | RM0.61460 | RM61.46 |
| 500 | RM0.59100 | RM295.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.45212 | RM2,260.60 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |


