


P4SMA39A | |
|---|---|
DigiKey Part Number | 18-P4SMA39ATR-ND - Tape & Reel (TR) 18-P4SMA39ACT-ND - Cut Tape (CT) 18-P4SMA39ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA39A |
Description | TVS DIODE 33.3VWM 53.9V DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA39A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.51700 | RM15.17 |
| 100 | RM0.97000 | RM97.00 |
| 500 | RM0.73370 | RM366.85 |
| 1,000 | RM0.65747 | RM657.47 |
| 2,000 | RM0.59323 | RM1,186.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.47127 | RM2,356.35 |
| 10,000 | RM0.43253 | RM4,325.30 |
| 15,000 | RM0.41280 | RM6,192.00 |
| 25,000 | RM0.40779 | RM10,194.75 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

