
P6SMB39A | |
|---|---|
DigiKey Part Number | P6SMB39ALFTR-ND - Tape & Reel (TR) P6SMB39ALFCT-ND - Cut Tape (CT) P6SMB39ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB39A |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB39A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.17000 | RM11.70 |
| 100 | RM0.49640 | RM49.64 |
| 500 | RM0.48856 | RM244.28 |
| 1,000 | RM0.48068 | RM480.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.33490 | RM1,004.70 |
| 6,000 | RM0.32820 | RM1,969.20 |
| 9,000 | RM0.29300 | RM2,637.00 |
| 15,000 | RM0.28467 | RM4,270.05 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |









