
P6SMB9.1A | |
|---|---|
DigiKey Part Number | P6SMB9.1ALFTR-ND - Tape & Reel (TR) P6SMB9.1ALFCT-ND - Cut Tape (CT) P6SMB9.1ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB9.1A |
Description | TVS DIODE 7.78VWM 13.4V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 45.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB9.1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 45.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.74500 | RM7.45 |
| 100 | RM0.52010 | RM52.01 |
| 500 | RM0.51220 | RM256.10 |
| 1,000 | RM0.50318 | RM503.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.35066 | RM1,051.98 |
| 6,000 | RM0.33490 | RM2,009.40 |
| 9,000 | RM0.33019 | RM2,971.71 |
| 15,000 | RM0.32820 | RM4,923.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

