482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC350A

DigiKey Part Number
1.5SMC350ATR-ND - Tape & Reel (TR)
1.5SMC350ACT-ND - Cut Tape (CT)
1.5SMC350ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC350A
Description
TVS DIODE 300VWM 482VC DO214AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC350A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
332V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
3.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,978
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.67000RM5.67
10RM3.57400RM35.74
100RM2.36480RM236.48
500RM1.84494RM922.47
1,000RM1.67757RM1,677.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.22084RM3,662.52
6,000RM1.18200RM7,092.00
Manufacturers Standard Package
Unit Price without VAT:RM5.67000
Unit Price with VAT:RM6.23700