Q4006L4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: RM0.96483
Datasheet

Similar


STMicroelectronics
In Stock: 1,684
Unit Price: RM6.11000
Datasheet
TRIAC Standard 400 V 6 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4006L4

DigiKey Part Number
Q4006L4-ND
Manufacturer
Manufacturer Product Number
Q4006L4
Description
TRIAC 400V 6A TO220
Customer Reference
Detailed Description
TRIAC Standard 400 V 6 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Triac Type
Standard
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
6 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 80A
Current - Gate Trigger (Igt) (Max)
25 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
TO-220 Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes