Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

QJ6006DH2RP | |
|---|---|
DigiKey Part Number | 18-QJ6006DH2RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QJ6006DH2RP |
Description | TRIAC ALTERNSTR 600V 6A TO252AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 6 A Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 60A, 72A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 10 mA |
Series | Current - Hold (Ih) (Max) 25 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-252AA |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QJ6006DH2TP | Littelfuse Inc. | 0 | 18-QJ6006DH2TP-ND | RM4.98273 | Parametric Equivalent |
| QJ6006DH3RP | Littelfuse Inc. | 2,100 | F11748CT-ND | RM11.54000 | Parametric Equivalent |
| QJ6006DH3TP | Littelfuse Inc. | 0 | F11749-ND | RM4.97301 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.98271 | RM12,456.77 |
| Unit Price without VAT: | RM4.98271 |
|---|---|
| Unit Price with VAT: | RM5.48098 |


