Similar
Similar
Similar




RA-400112-RN | |
|---|---|
DigiKey Part Number | F9620-ND |
Manufacturer | |
Manufacturer Product Number | RA-400112-RN |
Description | RELAY GEN PURPOSE SPST 40A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 12VDC - Nom | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | Resistor | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Base Product Number |




