



RUEF500K-2 | |
|---|---|
DigiKey Part Number | RUEF500K-2HFTR-ND - Tape & Reel (TR) RUEF500K-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF500K-2 |
Description | PTC RESET FUSE 30V 5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 100 A | |
Time to Trip | 14.5 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 1.008" (25.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.70000 | RM3.70 |
| 5 | RM3.06600 | RM15.33 |
| 10 | RM2.82500 | RM28.25 |
| 50 | RM2.34360 | RM117.18 |
| 100 | RM2.16230 | RM216.23 |
| 250 | RM1.94368 | RM485.92 |
| 500 | RM1.79254 | RM896.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.41795 | RM2,126.93 |
| 3,000 | RM1.30623 | RM3,918.69 |
| 4,500 | RM1.26720 | RM5,702.40 |
| Unit Price without VAT: | RM3.70000 |
|---|---|
| Unit Price with VAT: | RM4.07000 |

