



RXEF135K-AP | |
|---|---|
DigiKey Part Number | RXEF135K-APCT-ND - Cut Tape (CT) RXEF135K-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RXEF135K-AP |
Description | PTC RESET FUSE 72V 1.35A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 9.6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 120 mOhms |
Series | Resistance - Post Trip (R1) (Max) 300 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.535" Dia x 0.118" T (13.58mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.35 A | Height - Seated (Max) 0.776" (19.70mm) |
Current - Trip (It) 2.7 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF135 | Littelfuse Inc. | 5,253 | RXEF135HF-ND | RM2.48000 | Parametric Equivalent |
| RXEF135-2 | Littelfuse Inc. | 4,088 | RXEF135-2HFCT-ND | RM3.15000 | Parametric Equivalent |
| RXEF135-AP | Littelfuse Inc. | 1,940 | RXEF135-APCT-ND | RM2.64000 | Parametric Equivalent |
| RXEF135K | Littelfuse Inc. | 579 | RXEF135K-ND | RM2.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 5 | RM2.20600 | RM11.03 |
| 10 | RM2.03300 | RM20.33 |
| 50 | RM1.68720 | RM84.36 |
| 100 | RM1.55670 | RM155.67 |
| 250 | RM1.39932 | RM349.83 |
| 500 | RM1.29066 | RM645.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.19004 | RM1,190.04 |
| 2,000 | RM1.09674 | RM2,193.48 |
| 3,000 | RM1.04536 | RM3,136.08 |
| 5,000 | RM0.99140 | RM4,957.00 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

