S2055WTP is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: RM26.44000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: RM13.14636
Datasheet
SCR 200 V 55 A Standard Recovery Through Hole TO-218X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 200 V 55 A Standard Recovery Through Hole TO-218X
S2055WTP

S2055WTP

DigiKey Part Number
S2055WTP-ND
Manufacturer
Manufacturer Product Number
S2055WTP
Description
SCR 200V 55A TO-218X
Customer Reference
Detailed Description
SCR 200 V 55 A Standard Recovery Through Hole TO-218X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Off State
200 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
40 mA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
35 A
Current - On State (It (RMS)) (Max)
55 A
Current - Hold (Ih) (Max)
60 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
550A, 650A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-218X-3
Supplier Device Package
TO-218X
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes