S4020L is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 352
Unit Price: RM12.21000
Datasheet
SCR 400 V 20 A Standard Recovery Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4020L

DigiKey Part Number
S4020L-ND
Manufacturer
Manufacturer Product Number
S4020L
Description
SCR 400V 20A TO-220 ISOLATED TAB
Customer Reference
Detailed Description
SCR 400 V 20 A Standard Recovery Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
EDA/CAD Models
S4020L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
30 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
12.8 A
Current - On State (It (RMS)) (Max)
20 A
Current - Hold (Ih) (Max)
40 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
255A, 300A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
TO-220 Isolated Tab
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types