SCR 600 V 1.5 A Sensitive Gate Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S602TSRP

DigiKey Part Number
S602TSRPTR-ND - Tape & Reel (TR)
S602TSRPCT-ND - Cut Tape (CT)
S602TSRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S602TSRP
Description
SCR 600V 1.5A SOT-223
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 600 V 1.5 A Sensitive Gate Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
950 mA
Current - On State (It (RMS)) (Max)
1.5 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
12.5A, 15A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,578
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.48000RM5.48
10RM3.45900RM34.59
100RM2.29270RM229.27
500RM1.79192RM895.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.46765RM1,467.65
2,000RM1.34559RM2,691.18
3,000RM1.28340RM3,850.20
5,000RM1.25391RM6,269.55
Manufacturers Standard Package
Unit Price without VAT:RM5.48000
Unit Price with VAT:RM6.02800