Similar
Similar
Similar
Similar

S6X8TS2RP | |
|---|---|
DigiKey Part Number | S6X8TS2RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S6X8TS2RP |
Description | SCR 600V 800MA SOT-223 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 50 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 3 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 10A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.12763 | RM1,127.63 |
| 2,000 | RM1.02907 | RM2,058.14 |
| 3,000 | RM0.97883 | RM2,936.49 |
| 5,000 | RM0.92236 | RM4,611.80 |
| 7,000 | RM0.90916 | RM6,364.12 |
| Unit Price without VAT: | RM1.12763 |
|---|---|
| Unit Price with VAT: | RM1.24039 |



