Image for S8X5ECSAP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8X5ECSAP

DigiKey Part Number
18-S8X5ECSAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S8X5ECSAP
Description
SCR 800V 500MA TO-92
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 800 V 500 mA Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
100 µA
Voltage - On State (Vtm) (Max)
1.4 V
Current - On State (It (AV)) (Max)
300 mA
Current - On State (It (RMS)) (Max)
500 mA
Current - Hold (Ih) (Max)
3 mA
Current - Off State (Max)
3 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A, 12A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000RM0.97260RM1,945.20
4,000RM0.89229RM3,569.16
6,000RM0.85137RM5,108.22
10,000RM0.83743RM8,374.30
Manufacturers Standard Package
Unit Price without VAT:RM0.97260
Unit Price with VAT:RM1.06986