
SA110CA | |
|---|---|
DigiKey Part Number | SA110CATR-ND - Tape & Reel (TR) SA110CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA110CA |
Description | TVS DIODE 110VWM 177VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA110CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.67100 | RM16.71 |
| 100 | RM1.07640 | RM107.64 |
| 500 | RM0.82038 | RM410.19 |
| 1,000 | RM0.73780 | RM737.80 |
| 2,000 | RM0.66829 | RM1,336.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.60978 | RM2,439.12 |
| 8,000 | RM0.56055 | RM4,484.40 |
| 12,000 | RM0.53781 | RM6,453.72 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

