
SA40CA | |
|---|---|
DigiKey Part Number | SA40CATR-ND - Tape & Reel (TR) SA40CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA40CA |
Description | TVS DIODE 40VWM 64.5VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 7.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA40CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.26900 | RM12.69 |
| 100 | RM0.98500 | RM98.50 |
| 500 | RM0.81952 | RM409.76 |
| 1,000 | RM0.68162 | RM681.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.60978 | RM2,439.12 |
| 8,000 | RM0.60235 | RM4,818.80 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

