
5.0SMDJ15CAS | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ15CASTR-ND - Tape & Reel (TR) 18-5.0SMDJ15CASCT-ND - Cut Tape (CT) 18-5.0SMDJ15CASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ15CAS |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 204.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 204.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.79000 | RM8.79 |
| 10 | RM5.62200 | RM56.22 |
| 100 | RM3.82020 | RM382.02 |
| 500 | RM3.04870 | RM1,524.35 |
| 1,000 | RM2.93695 | RM2,936.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.39946 | RM7,198.38 |
| Unit Price without VAT: | RM8.79000 |
|---|---|
| Unit Price with VAT: | RM9.66900 |

