
SA7.5CA | |
|---|---|
DigiKey Part Number | 18-SA7.5CATR-ND - Tape & Reel (TR) 18-SA7.5CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA7.5CA |
Description | TVS DIODE 7.5VWM 12.9V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 39.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA7.5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 39.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.84800 | RM18.48 |
| 100 | RM1.18990 | RM118.99 |
| 500 | RM0.91148 | RM455.74 |
| 1,000 | RM0.82244 | RM822.44 |
| 2,000 | RM0.73284 | RM1,465.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.60978 | RM2,439.12 |
| 8,000 | RM0.60235 | RM4,818.80 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

