


SD36-01FTG | |
|---|---|
DigiKey Part Number | F6447TR-ND - Tape & Reel (TR) F6447CT-ND - Cut Tape (CT) F6447DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD36-01FTG |
Description | TVS DIODE 36VWM 62VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 62V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.46000 | RM0.46 |
| 10 | RM0.43800 | RM4.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.37079 | RM1,112.37 |
| 6,000 | RM0.36658 | RM2,199.48 |
| 9,000 | RM0.35815 | RM3,223.35 |
| Unit Price without VAT: | RM0.46000 |
|---|---|
| Unit Price with VAT: | RM0.50600 |










