14V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402
Building Automation – Protect/Sense/Control

SESD0402X1BN-0015-096

DigiKey Part Number
SESD0402X1BN-0015-096TR-ND - Tape & Reel (TR)
SESD0402X1BN-0015-096CT-ND - Cut Tape (CT)
SESD0402X1BN-0015-096DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SESD0402X1BN-0015-096
Description
TVS DIODE 7VWM 14VC 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
9.6V (Typ)
Voltage - Clamping (Max) @ Ipp
14V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.15pF @ 3GHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-XDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,560
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.29000RM2.29
10RM1.65900RM16.59
100RM1.21350RM121.35
500RM1.01258RM506.29
1,000RM0.83528RM835.28
2,000RM0.79785RM1,595.70
5,000RM0.75955RM3,797.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.62055RM6,205.50
Manufacturers Standard Package
Unit Price without VAT:RM2.29000
Unit Price with VAT:RM2.51900