


SESD0402X1UN-0030-088 | |
|---|---|
DigiKey Part Number | SESD0402X1UN-0030-088TR-ND - Tape & Reel (TR) SESD0402X1UN-0030-088CT-ND - Cut Tape (CT) SESD0402X1UN-0030-088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SESD0402X1UN-0030-088 |
Description | TVS DIODE 7VWM 13VC 0402/2DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402/2DFN (1x0.60) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 8.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI | |
Capacitance @ Frequency | 0.3pF @ 3GHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.66200 | RM6.62 |
| 100 | RM0.64220 | RM64.22 |
| 500 | RM0.61858 | RM309.29 |
| 1,000 | RM0.59494 | RM594.94 |
| 2,000 | RM0.59297 | RM1,185.94 |
| 5,000 | RM0.57524 | RM2,876.20 |
| 10,000 | RM0.57310 | RM5,731.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.56884 | RM28,442.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |



