SCR 600 V 10 A Sensitive Gate Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 10 A Sensitive Gate Surface Mount TO-252 (DPAK)
Littelfuse SJ Series Thyristors

SJ6010D1RP

DigiKey Part Number
F10326TR-ND - Tape & Reel (TR)
F10326CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SJ6010D1RP
Description
SCR 600V 10A TO-252 (DPAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 600 V 10 A Sensitive Gate Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
6.4 A
Current - On State (It (RMS)) (Max)
10 A
Current - Hold (Ih) (Max)
30 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,254
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM10.17000RM10.17
10RM6.58000RM65.80
100RM4.53490RM453.49
500RM3.66058RM1,830.29
1,000RM3.39187RM3,391.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.39185RM8,479.62
Manufacturers Standard Package
Unit Price without VAT:RM10.17000
Unit Price with VAT:RM11.18700