



SJ6012NRP | |
|---|---|
DigiKey Part Number | F11326TR-ND - Tape & Reel (TR) F11326CT-ND - Cut Tape (CT) F11326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ6012NRP |
Description | SCR 600V 12A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 7.6 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 120A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.53000 | RM12.53 |
| 10 | RM8.18700 | RM81.87 |
| 100 | RM5.71140 | RM571.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.65472 | RM2,327.36 |
| 1,000 | RM4.51229 | RM4,512.29 |
| Unit Price without VAT: | RM12.53000 |
|---|---|
| Unit Price with VAT: | RM13.78300 |

