35.5V Clamp 143.7A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD22-018

DigiKey Part Number
18-SLD22-018TR-ND - Tape & Reel (TR)
18-SLD22-018CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLD22-018
Description
TVS DIODE 22VWM 35.5VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.5V Clamp 143.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD22-018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
143.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM11.31000RM11.31
10RM8.77800RM87.78
100RM6.11370RM611.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM4.82650RM3,861.20
Manufacturers Standard Package
Unit Price without VAT:RM11.31000
Unit Price with VAT:RM12.44100