


SLD36-018 | |
|---|---|
DigiKey Part Number | F10926TR-ND - Tape & Reel (TR) F10926CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLD36-018 |
Description | TVS DIODE 36VWM 58.1VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 87.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | SLD36-018 Models |
Category | Current - Peak Pulse (10/1000µs) 87.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP36CA | Littelfuse Inc. | 18,345 | 5KP36CALFCT-ND | RM16.27000 | Direct |
| SA36CA | Littelfuse Inc. | 11,366 | F6619CT-ND | RM3.35000 | Similar |
| 15KPA36CA/B | YAGEO | 590 | 13-15KPA36CA/BCT-ND | RM28.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.09000 | RM15.09 |
| 10 | RM9.84600 | RM98.46 |
| 100 | RM6.86980 | RM686.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM4.52509 | RM3,620.07 |
| Unit Price without VAT: | RM15.09000 |
|---|---|
| Unit Price with VAT: | RM16.59900 |

