64.5V Clamp 79.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD40-018

DigiKey Part Number
SLD40-018TR-ND - Tape & Reel (TR)
SLD40-018CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLD40-018
Description
TVS DIODE 40VWM 64.5VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.5V Clamp 79.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
79.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,044
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM11.98000RM11.98
10RM8.77800RM87.78
100RM6.11370RM611.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM4.82650RM3,861.20
Manufacturers Standard Package
Unit Price without VAT:RM11.98000
Unit Price with VAT:RM13.17800