
SLD5S18A | |
|---|---|
DigiKey Part Number | 18-SLD5S18ATR-ND - Tape & Reel (TR) 18-SLD5S18ACT-ND - Cut Tape (CT) 18-SLD5S18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD5S18A |
Description | TVS DIODE 18VWM 29.2VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 123A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.30000 | RM14.30 |
| 10 | RM9.35400 | RM93.54 |
| 100 | RM6.53570 | RM653.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.79962 | RM2,399.81 |
| 1,000 | RM4.67875 | RM4,678.75 |
| Unit Price without VAT: | RM14.30000 |
|---|---|
| Unit Price with VAT: | RM15.73000 |


