23.2V Clamp 301A Ipp Tvs Diode Surface Mount SMTO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD8S14A

DigiKey Part Number
F8148TR-ND - Tape & Reel (TR)
F8148CT-ND - Cut Tape (CT)
F8148DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLD8S14A
Description
TVS DIODE 14VWM 23.2VC SMTO-263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23.2V Clamp 301A Ipp Tvs Diode Surface Mount SMTO-263
Datasheet
 Datasheet
EDA/CAD Models
SLD8S14A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
301A
Power - Peak Pulse
7000W (7kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,505
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.37000RM12.37
10RM10.32300RM103.23
100RM8.41740RM841.74
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM7.10460RM3,552.30
1,000RM6.10070RM6,100.70
Manufacturers Standard Package
Unit Price without VAT:RM12.37000
Unit Price with VAT:RM13.60700