
SM8S43A | |
|---|---|
DigiKey Part Number | 18-SM8S43ATR-ND - Tape & Reel (TR) 18-SM8S43ACT-ND - Cut Tape (CT) 18-SM8S43ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S43A |
Description | TVS DIODE 43VWM 69.4VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 101A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 101A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.30000 | RM14.30 |
| 10 | RM9.35400 | RM93.54 |
| 100 | RM7.02740 | RM702.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM5.79180 | RM2,895.90 |
| 1,000 | RM5.25123 | RM5,251.23 |
| Unit Price without VAT: | RM14.30000 |
|---|---|
| Unit Price with VAT: | RM15.73000 |


