


SMA6J15CA | |
|---|---|
DigiKey Part Number | 18-SMA6J15CATR-ND - Tape & Reel (TR) 18-SMA6J15CACT-ND - Cut Tape (CT) 18-SMA6J15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J15CA |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 25.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 25.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.29600 | RM12.96 |
| 100 | RM0.57520 | RM57.52 |
| 500 | RM0.57130 | RM285.65 |
| 1,000 | RM0.50432 | RM504.32 |
| 2,000 | RM0.50038 | RM1,000.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.38612 | RM1,930.60 |
| 10,000 | RM0.37840 | RM3,784.00 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |






