SMAJ180CA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.24777
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.38867
Datasheet

Similar


Eaton - Electronics Division
In Stock: 13,313
Unit Price: RM1.89000
Datasheet

Similar


STMicroelectronics
In Stock: 9,995
Unit Price: RM0.59000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.43205
Datasheet
292V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
292V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ180CA

DigiKey Part Number
18-SMAJ180CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ180CA
Description
TVS DIODE 180VWM 292VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
292V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ180CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
201V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.32186RM1,609.30
10,000RM0.29342RM2,934.20
15,000RM0.27893RM4,183.95
25,000RM0.26264RM6,566.00
35,000RM0.25610RM8,963.50
Manufacturers Standard Package
Unit Price without VAT:RM0.32186
Unit Price with VAT:RM0.35405