713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ440CA

DigiKey Part Number
SMAJ440CALFTR-ND - Tape & Reel (TR)
SMAJ440CALFCT-ND - Cut Tape (CT)
SMAJ440CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ440CA
Description
TVS DIODE 440VWM 713VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ440CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
440V
Voltage - Breakdown (Min)
492V
Voltage - Clamping (Max) @ Ipp
713V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,291
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.15000RM3.15
10RM1.75700RM17.57
100RM1.44520RM144.52
500RM1.10934RM554.67
1,000RM0.91014RM910.14
2,000RM0.90997RM1,819.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.77224RM3,861.20
Manufacturers Standard Package
Unit Price without VAT:RM3.15000
Unit Price with VAT:RM3.46500