SMBJ17CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4,963
Unit Price: RM1.50000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM39.40000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5,573
Unit Price: RM1.85000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.54576
Datasheet

Similar


YAGEO
In Stock: 2,915
Unit Price: RM0.59000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.42032
Datasheet
27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ17CA-HR

DigiKey Part Number
SMBJ17CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ17CA-HR
Description
TVS DIODE 17VWM 27.6VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
21.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM46.78750RM140,362.50
Manufacturers Standard Package
Unit Price without VAT:RM46.78750
Unit Price with VAT:RM51.46625