
SMBJ200CA | |
|---|---|
DigiKey Part Number | SMBJ200CALFTR-ND - Tape & Reel (TR) SMBJ200CALFCT-ND - Cut Tape (CT) SMBJ200CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ200CA |
Description | TVS DIODE 200VWM 324VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ200CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.74100 | RM7.41 |
| 100 | RM0.42160 | RM42.16 |
| 500 | RM0.39400 | RM197.00 |
| 1,000 | RM0.38580 | RM385.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.37824 | RM1,134.72 |
| 6,000 | RM0.37215 | RM2,232.90 |
| 9,000 | RM0.37068 | RM3,336.12 |
| 15,000 | RM0.31520 | RM4,728.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |





