53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG33CA-HRA

DigiKey Part Number
SMCG33CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG33CA-HRA
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
53.3V
Mfr
Current - Peak Pulse (10/1000µs)
28.2A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM63.70980RM95,564.70
Manufacturers Standard Package
Unit Price without VAT:RM63.70980
Unit Price with VAT:RM70.08078