64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Building Automation – Protect/Sense/Control

SMCG40A-HRA

DigiKey Part Number
F9985TR-ND - Tape & Reel (TR)
F9985CT-ND - Cut Tape (CT)
F9985DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCG40A-HRA
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
23.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM76.75000RM76.75
10RM55.23100RM552.31
100RM49.25000RM4,925.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM49.25000RM73,875.00
Manufacturers Standard Package
Unit Price without VAT:RM76.75000
Unit Price with VAT:RM84.42500