Similar

SMCG40CA-HR | |
|---|---|
DigiKey Part Number | SMCG40CA-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG40CA-HR |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 64.5V |
Mfr | Current - Peak Pulse (10/1000µs) 23.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC47CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC47CATR-ND | RM0.93424 | Similar |
| SMCJ40CA | Taiwan Semiconductor Corporation | 28,884 | SMCJ40CAFSCT-ND | RM4.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM70.08078 | RM105,121.17 |
| Unit Price without VAT: | RM70.08078 |
|---|---|
| Unit Price with VAT: | RM77.08886 |


