


SMCG7.0CA-HRA | |
|---|---|
DigiKey Part Number | F9986TR-ND - Tape & Reel (TR) F9986CT-ND - Cut Tape (CT) F9986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCG7.0CA-HRA |
Description | TVS DIODE 7VWM 12VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 125A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM76.75000 | RM76.75 |
| 10 | RM55.23100 | RM552.31 |
| 100 | RM49.25000 | RM4,925.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM49.25000 | RM73,875.00 |
| Unit Price without VAT: | RM76.75000 |
|---|---|
| Unit Price with VAT: | RM84.42500 |

