Direct
Direct

SMCJ10CA-HRA | |
|---|---|
DigiKey Part Number | SMCJ10CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ10CA-HRA |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 17V |
Mfr | Current - Peak Pulse (10/1000µs) 88.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ10CA | Littelfuse Inc. | 0 | SMCJ10CALFCT-ND | RM3.82000 | Direct |
| SMCJ10CA-HR | Littelfuse Inc. | 0 | SMCJ10CA-HR-ND | RM70.08078 | Direct |
| SMCJ10CA | Taiwan Semiconductor Corporation | 4,250 | SMCJ10CAFSCT-ND | RM4.14000 | Direct |
| SMCJ10CA-TP | MCC (Micro Commercial Components) | 2,496 | SMCJ10CA-TPMSCT-ND | RM3.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM63.70980 | RM191,129.40 |
| Unit Price without VAT: | RM63.70980 |
|---|---|
| Unit Price with VAT: | RM70.08078 |




