SMCJ10CA-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM3.82000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM70.08078
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 4,250
Unit Price: RM4.14000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,496
Unit Price: RM3.23000
Datasheet
17V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ10CA-HRAT7

DigiKey Part Number
SMCJ10CA-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ10CA-HRAT7
Description
TVS DIODE 10VWM 17VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
17V Clamp 88.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
17V
Mfr
Current - Peak Pulse (10/1000µs)
88.3A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
11.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ10CALittelfuse Inc.0SMCJ10CALFCT-NDRM3.82000Direct
SMCJ10CA-HRLittelfuse Inc.0SMCJ10CA-HR-NDRM70.08078Direct
SMCJ10CATaiwan Semiconductor Corporation4,250SMCJ10CAFSCT-NDRM4.14000Direct
SMCJ10CA-TPMCC (Micro Commercial Components)2,496SMCJ10CA-TPMSCT-NDRM3.23000Direct
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM63.70980RM31,854.90
Manufacturers Standard Package
Unit Price without VAT:RM63.70980
Unit Price with VAT:RM70.08078