New Product
324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ200A-E

DigiKey Part Number
18-SMCJ200A-ETR-ND - Tape & Reel (TR)
18-SMCJ200A-ECT-ND - Cut Tape (CT)
18-SMCJ200A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ200A-E
Description
TVS 1.5KW 200V 5%UNI DO-214AB TR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
324V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
200V
Voltage - Breakdown (Min)
224V
Voltage - Clamping (Max) @ Ipp
324V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.98000RM3.98
10RM2.47400RM24.74
100RM1.61380RM161.38
500RM1.24410RM622.05
1,000RM1.12499RM1,124.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.87619RM2,628.57
6,000RM0.80757RM4,845.42
9,000RM0.79637RM7,167.33
Manufacturers Standard Package
Unit Price without VAT:RM3.98000
Unit Price with VAT:RM4.37800