New Product
356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ220CA-E

DigiKey Part Number
18-SMCJ220CA-ETR-ND - Tape & Reel (TR)
18-SMCJ220CA-ECT-ND - Cut Tape (CT)
18-SMCJ220CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ220CA-E
Description
TVS 1.5KW 220V 5%BI DO-214AB TR1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
246V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
4.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.24000RM5.24
10RM3.31000RM33.10
100RM2.18990RM218.99
500RM1.70830RM854.15
1,000RM1.55331RM1,553.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.22084RM3,662.52
6,000RM1.18200RM7,092.00
Manufacturers Standard Package
Unit Price without VAT:RM5.24000
Unit Price with VAT:RM5.76400