
SMCJ36A-E | |
|---|---|
DigiKey Part Number | 18-SMCJ36A-ETR-ND - Tape & Reel (TR) 18-SMCJ36A-ECT-ND - Cut Tape (CT) 18-SMCJ36A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36A-E |
Description | TVS 1.5KW 36V 5%UNI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.00000 | RM4.00 |
| 10 | RM2.50700 | RM25.07 |
| 100 | RM1.63100 | RM163.10 |
| 500 | RM1.25452 | RM627.26 |
| 1,000 | RM1.13322 | RM1,133.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.88114 | RM2,643.42 |
| 6,000 | RM0.81126 | RM4,867.56 |
| 9,000 | RM0.79108 | RM7,119.72 |
| Unit Price without VAT: | RM4.00000 |
|---|---|
| Unit Price with VAT: | RM4.40000 |

