SMCJ9.0CA-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Similar


Littelfuse Inc.
In Stock: 650
Unit Price: RM1.73000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM1.46200
Datasheet

Direct


Diodes Incorporated
In Stock: 4,587
Unit Price: RM3.03000

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,104
Unit Price: RM2.56000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.53062
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.52577
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,985
Unit Price: RM1.73000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM2.08821
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.81952
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM1.34716
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM1.34716

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.93424
Datasheet
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ9.0CA-HRA

DigiKey Part Number
SMCJ9.0CA-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ9.0CA-HRA
Description
TVS DIODE 9VWM 15.4VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
97.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM49.25000RM147,750.00
Manufacturers Standard Package
Unit Price without VAT:RM49.25000
Unit Price with VAT:RM54.17500