



SMD260F-2 | |
|---|---|
DigiKey Part Number | SMD260F-2TR-ND - Tape & Reel (TR) SMD260F-2CT-ND - Cut Tape (CT) SMD260F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD260F-2 |
Description | PTC RESET FUSE 6V 2.6A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 40 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 5 | RM2.51400 | RM12.57 |
| 10 | RM2.31700 | RM23.17 |
| 50 | RM1.92200 | RM96.10 |
| 100 | RM1.77340 | RM177.34 |
| 250 | RM1.59428 | RM398.57 |
| 500 | RM1.47040 | RM735.20 |
| 1,000 | RM1.35575 | RM1,355.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.07099 | RM2,141.98 |
| 4,000 | RM0.98654 | RM3,946.16 |
| 6,000 | RM0.96579 | RM5,794.74 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |






