17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ10CA

DigiKey Part Number
SMDJ10CATR-ND - Tape & Reel (TR)
SMDJ10CACT-ND - Cut Tape (CT)
SMDJ10CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ10CA
Description
TVS DIODE 10VWM 17VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ10CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
17V
Mfr
Current - Peak Pulse (10/1000µs)
176.5A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
11.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45,975
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.58000RM6.58
10RM4.17200RM41.72
100RM2.78120RM278.12
500RM2.18410RM1,092.05
1,000RM1.99187RM1,991.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.45650RM4,369.50
6,000RM1.45534RM8,732.04
Manufacturers Standard Package
Unit Price without VAT:RM6.58000
Unit Price with VAT:RM7.23800