Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMDJ110CA-T7 | |
|---|---|
DigiKey Part Number | SMDJ110CA-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ110CA-T7 |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ110CA-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.13856 | RM1,069.28 |
| 1,000 | RM1.95589 | RM1,955.89 |
| 1,500 | RM1.86283 | RM2,794.24 |
| 2,500 | RM1.77300 | RM4,432.50 |
| Unit Price without VAT: | RM2.13856 |
|---|---|
| Unit Price with VAT: | RM2.35242 |










